Similar

90HBW09P | |
|---|---|
DigiKey Part Number | GH1298-ND |
Manufacturer | |
Manufacturer Product Number | 90HBW09P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.190" (4.83mm) |
Series | Mounting Type Surface Mount |
Packaging Bag | Termination Style Gull Wing |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 9 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Thermoplastic |
Actuator Type Slide (Standard) | Length 0.970" (24.64mm) |
Actuator Level Flush, Recessed | Mechanical Life 2,000 Cycles |
Contact Material Copper Alloy | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-9LPST | CTS Electrocomponents | 9.884 | CT2199LPST-ND | 1,11000 € | Direct |
| 3-1825059-6 | TE Connectivity ALCOSWITCH Switches | 0 | 3-1825059-6-ND | 1,01697 € | Similar |



