
90HBW08PRT | |
|---|---|
DigiKey Part Number | GH7626TR-ND - Tape & Reel (TR) GH7626CT-ND - Cut Tape (CT) GH7626DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 90HBW08PRT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.190" (4.83mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.870" (22.10mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 10 | 5,63100 € | 56,31 € |
| 25 | 5,21600 € | 130,40 € |
| 100 | 4,65800 € | 465,80 € |
| 250 | 4,34148 € | 1.085,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,01757 € | 3.013,18 € |
| 1.500 | 3,84309 € | 5.764,64 € |
| 2.250 | 3,75111 € | 8.440,00 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |










