Similar

90HBW03RT | |
|---|---|
DigiKey Part Number | 90HBW03RT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 90HBW03RT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.190" (4.83mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 3 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Thermoplastic |
Voltage Rating 24VDC | Length 0.370" (9.40mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1825059-2 | TE Connectivity ALCOSWITCH Switches | 6.941 | 450-1790-1-ND | 2,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,40347 € | 3.302,60 € |
| Unit Price without VAT: | 4,40347 € |
|---|---|
| Unit Price with VAT: | 5,24013 € |


