Direct

90HBJ05P | |
|---|---|
DigiKey Part Number | GH1303-ND |
Manufacturer | |
Manufacturer Product Number | 90HBJ05P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.220" (5.59mm) |
Series | Mounting Type Surface Mount |
Packaging Bag | Termination Style J Lead |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 5 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Thermoplastic |
Actuator Type Slide (Standard) | Length 0.570" (14.48mm) |
Actuator Level Flush, Recessed | Mechanical Life 2,000 Cycles |
Contact Material Copper Alloy | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 90HBJ05PT | Grayhill Inc. | 170 | GH7230-ND | 7,93000 € | Direct |
| 219-5LPSTJ | CTS Electrocomponents | 0 | 219-5LPSTJ-ND | 0,57957 € | Direct |



