Similar

90HBJ02PRT | |
|---|---|
DigiKey Part Number | 90HBJ02PRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 90HBJ02PRT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.220" (5.59mm) |
Manufacturer Grayhill Inc. | Mounting Type Surface Mount |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Thermoplastic |
Voltage Rating 24VDC | Length 0.270" (6.86mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 90HBJ02PT | Grayhill Inc. | 399 | GH7227-ND | 7,73000 € | Parametric Equivalent |
| CFS-0200TA | Nidec Components | 0 | 563-CFS-0200TATR-ND | 0,52088 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,79905 € | 3.599,29 € |
| Unit Price without VAT: | 4,79905 € |
|---|---|
| Unit Price with VAT: | 5,71087 € |



