90B07S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Grayhill Inc.
In Stock: 0
Unit Price: 4,46304 €
Datasheet

Direct


CTS Electrocomponents
In Stock: 1.070
Unit Price: 0,95000 €
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 1,01697 €
Datasheet
Dip Switch SPST 7 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90B07S

DigiKey Part Number
GH1287-ND
Manufacturer
Manufacturer Product Number
90B07S
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 7 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Finish
Gold
Manufacturer
Grayhill Inc.
Height Above Board
0.195" (4.95mm)
Series
Mounting Type
Through Hole
Packaging
Bag
Termination Style
PC Pin
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
7
Features
Tape Seal
Current Rating (Amps)
25mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
24VDC
Body Material
Thermoplastic
Actuator Type
Slide (Standard)
Length
0.770" (19.56mm)
Actuator Level
Flush, Recessed
Mechanical Life
2,000 Cycles
Contact Material
Copper Alloy
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
90B07STGrayhill Inc.0GH7223-ND4,46304 €Direct
209-7LPSTCTS Electrocomponents1.070CT2097LPST-ND0,95000 €Direct
3-1825059-6TE Connectivity ALCOSWITCH Switches03-1825059-6-ND1,01697 €Similar
Obsolete
This product is no longer manufactured. View Substitutes