Keypad Switch 16 Polyester Overlay Keys Snap Dome Contacts Matrix Output Non-Illuminated 0.01A @ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88BA2

DigiKey Part Number
88BA2-ND
Manufacturer
Manufacturer Product Number
88BA2
Description
SWITCH KEYPAD 16KEY 0.01A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Keypad Switch 16 Polyester Overlay Keys Snap Dome Contacts Matrix Output Non-Illuminated 0.01A @ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Switch Type
Snap Dome
Number of Keys
16
Matrix (Columns x Rows)
4 x 4
Illumination
Non-Illuminated
Legend Type
Interchangeable
Key Type
Polyester Overlay
Output Type
Matrix
Legend
Customizable (Sold Separate)
Legend Color
-
Key Color
White
Mounting Type
Panel Mount, Front or Rear
Termination Style
Pin Header
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 80°C
Ingress Protection
IP42
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
0.01A @ 24VDC
Features
-
Operational Life
3,000,000 Cycles
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,13000 €56,13 €
Manufacturers Standard Package
Unit Price without VAT:56,13000 €
Unit Price with VAT:66,79470 €