
87Z3004-9 | |
---|---|
DigiKey Part Number | 87Z3004-9-ND |
Manufacturer | |
Manufacturer Product Number | 87Z3004-9 |
Description | MODULAR KEYBOARDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Square Keypad Switch Cap Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keypad | |
Shape | Square | |
Color | - | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 87 Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 0,96130 € | 96,13 € |
Unit Price without VAT: | 0,96130 € |
---|---|
Unit Price with VAT: | 1,14395 € |