Image for 87BC3-201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87BC3-201

DigiKey Part Number
87BC3-201-ND
Manufacturer
Manufacturer Product Number
87BC3-201
Description
SWITCH KEYPAD 16KEY 0.01A 24V
Customer Reference
Detailed Description
Keypad Switch 16 Transparent Key Cap Keys Snap Dome Contacts Common Bus Output Non-Illuminated 0.01A @ 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Key Type
Transparent Key Cap
Manufacturer
Grayhill Inc.
Output Type
Common Bus
Series
Legend
Customizable (Sold Separate)
Packaging
Bulk
Key Color
White
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Switch Type
Snap Dome
Termination Style
Pin Header
Number of Keys
16
Operating Temperature
-40°C ~ 80°C
Matrix (Columns x Rows)
4 x 4
Contact Rating @ Voltage
0.01A @ 24VDC
Illumination
Non-Illuminated
Operational Life
3,000,000 Cycles
Legend Type
Interchangeable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.