
86BA2-001 | |
|---|---|
DigiKey Part Number | 86BA2-001-ND |
Manufacturer | |
Manufacturer Product Number | 86BA2-001 |
Description | SWITCH KEYPAD 16KEY 0.01A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 16 Transparent Key Cap Keys Snap Dome Contacts Output Non-Illuminated 0.01A @ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Snap Dome | |
Number of Keys | 16 | |
Matrix (Columns x Rows) | 4 x 4 | |
Illumination | Non-Illuminated | |
Legend Type | Interchangeable | |
Key Type | Transparent Key Cap | |
Output Type | - | |
Legend | Customizable (Sold Separate) | |
Legend Color | - | |
Key Color | White | |
Mounting Type | Panel Mount, Front or Rear | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | IP40 | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.01A @ 24VDC | |
Features | - | |
Operational Life | 3,000,000 Cycles | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,53990 € | 4.353,99 € |
| Unit Price without VAT: | 43,53990 € |
|---|---|
| Unit Price with VAT: | 51,81248 € |


