
86AC2-103 | |
|---|---|
DigiKey Part Number | 86AC2-103-ND |
Manufacturer | |
Manufacturer Product Number | 86AC2-103 |
Description | SWITCH KEYPAD 12KEY 0.01A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 12 Polymer Keys Snap Dome Contacts Common Bus Output Non-Illuminated 0.01A @ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Snap Dome | |
Number of Keys | 12 | |
Matrix (Columns x Rows) | 3 x 4 | |
Illumination | Non-Illuminated | |
Legend Type | Fixed | |
Key Type | Polymer | |
Output Type | Common Bus | |
Legend | Telephone Format | |
Legend Color | Black | |
Key Color | White | |
Mounting Type | Panel Mount, Front or Rear | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | IP40 | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.01A @ 24VDC | |
Features | - | |
Operational Life | 3,000,000 Cycles | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,27820 € | 4.427,82 € |
| Unit Price without VAT: | 44,27820 € |
|---|---|
| Unit Price with VAT: | 52,69106 € |

