
86AC2-102 | |
|---|---|
DigiKey Part Number | 86AC2-102-ND |
Manufacturer | |
Manufacturer Product Number | 86AC2-102 |
Description | SWITCH KEYPAD 12KEY 0.01A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 12 Polymer Keys Snap Dome Contacts Common Bus Output Non-Illuminated 0.01A @ 24VDC |
Datasheet | Datasheet |
Category | Output Type Common Bus |
Manufacturer Grayhill Inc. | Legend Telephone Format |
Series | Legend Color Black |
Packaging Bulk | Key Color White |
Part Status Active | Mounting Type Panel Mount, Front or Rear |
Switch Type Snap Dome | Termination Style Pin Header |
Number of Keys 12 | Operating Temperature -40°C ~ 80°C |
Matrix (Columns x Rows) 3 x 4 | Ingress Protection IP40 |
Illumination Non-Illuminated | Contact Rating @ Voltage 0.01A @ 24VDC |
Legend Type Fixed | Operational Life 3,000,000 Cycles |
Key Type Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,72770 € | 4.372,77 € |
| Unit Price without VAT: | 43,72770 € |
|---|---|
| Unit Price with VAT: | 52,03596 € |

