
84S-BC2-014 | |
|---|---|
DigiKey Part Number | 84S-BC2-014-ND |
Manufacturer | |
Manufacturer Product Number | 84S-BC2-014 |
Description | SWITCH KEYPAD 16KEY 0.01A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 16 Rubber Overlay Keys Snap Dome Contacts Common Bus Output Non-Illuminated 0.01A @ 24VDC |
Datasheet | Datasheet |
Category | Legend 0 ~ 9, A ~ F |
Manufacturer Grayhill Inc. | Legend Color Black |
Series | Key Color White |
Packaging Bulk | Mounting Type Panel Mount, Front |
Part Status Active | Termination Style Pin Header |
Switch Type Snap Dome | Operating Temperature -55°C ~ 85°C |
Number of Keys 16 | Ingress Protection IP67 - Dust Tight, Waterproof |
Matrix (Columns x Rows) 4 x 4 | Contact Rating @ Voltage 0.01A @ 24VDC |
Illumination Non-Illuminated | Features Shielded |
Legend Type Fixed | Operational Life 3,000,000 Cycles |
Key Type Rubber Overlay | Base Product Number |
Output Type Common Bus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 91,40980 € | 9.140,98 € |
| Unit Price without VAT: | 91,40980 € |
|---|---|
| Unit Price with VAT: | 108,77766 € |

