
84LSN-AC2-112 | |
|---|---|
DigiKey Part Number | 84LSN-AC2-112-ND |
Manufacturer | |
Manufacturer Product Number | 84LSN-AC2-112 |
Description | SWITCH KEYPAD 12KEY 0.01A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 12 Rubber Overlay Keys Snap Dome Contacts Common Bus Output Non-Illuminated 0.01A @ 24VDC |
Datasheet | Datasheet |
Category | Output Type Common Bus |
Manufacturer Grayhill Inc. | Legend Telephone Format |
Series | Legend Color White |
Packaging Bulk | Key Color Black |
Part Status Active | Mounting Type Panel Mount, Front |
Switch Type Snap Dome | Termination Style Pin Header |
Number of Keys 12 | Operating Temperature -55°C ~ 85°C |
Matrix (Columns x Rows) 3 x 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Illumination Non-Illuminated | Contact Rating @ Voltage 0.01A @ 24VDC |
Legend Type Fixed | Operational Life 3,000,000 Cycles |
Key Type Rubber Overlay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 74,81240 € | 7.481,24 € |
| Unit Price without VAT: | 74,81240 € |
|---|---|
| Unit Price with VAT: | 89,02676 € |

