Image for 84LSN-AB2-112 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84LSN-AB2-112

DigiKey Part Number
84LSN-AB2-112-ND
Manufacturer
Manufacturer Product Number
84LSN-AB2-112
Description
SWITCH KEYPAD 12KEY 0.01A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Keypad Switch 12 Rubber Overlay Keys Snap Dome Contacts Matrix Output Non-Illuminated 0.01A @ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Switch Type
Snap Dome
Number of Keys
12
Matrix (Columns x Rows)
3 x 4
Illumination
Non-Illuminated
Legend Type
Fixed
Key Type
Rubber Overlay
Output Type
Matrix
Legend
Telephone Format
Legend Color
White
Key Color
Black
Mounting Type
Panel Mount, Front
Termination Style
Pin Header
Panel Cutout Dimensions
-
Operating Temperature
-55°C ~ 85°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
0.01A @ 24VDC
Features
-
Operational Life
3,000,000 Cycles
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10066,23350 €6.623,35 €
Unit Price without VAT:66,23350 €
Unit Price with VAT:78,81787 €