
84BLN-AB1-112EN | |
---|---|
DigiKey Part Number | 136-84BLN-AB1-112EN-ND |
Manufacturer | |
Manufacturer Product Number | 84BLN-AB1-112EN |
Description | SWITCH KEYPAD 12KEY 0.1A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 12 Rubber Overlay Keys Snap Dome Contacts Matrix Output Illuminated - Blue 0.1A @ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Snap Dome | |
Number of Keys | 12 | |
Matrix (Columns x Rows) | 3 x 4 | |
Illumination | Illuminated - Blue | |
Legend Type | Fixed | |
Key Type | Rubber Overlay | |
Output Type | Matrix | |
Legend | Telephone Format | |
Legend Color | Translucent | |
Key Color | Black | |
Mounting Type | Panel Mount, Front | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Illumination Voltage (Nominal) | 1.95 VDC | |
Contact Rating @ Voltage | 0.1A @ 24VDC | |
Features | - | |
Operational Life | 3,000,000 Cycles | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 224,19620 € | 22.419,62 € |
Unit Price without VAT: | 224,19620 € |
---|---|
Unit Price with VAT: | 266,79348 € |