



82-101-71 | |
|---|---|
DigiKey Part Number | GH7744-ND |
Manufacturer | |
Manufacturer Product Number | 82-101-71 |
Description | SWITCH KEYPAD 1KEY 0.1A 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 1 Transparent Key Cap Keys Keyswitch Contacts Independent Switches (SPST) Output Non-Illuminated 0.1A @ 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Number of Keys | 1 | |
Matrix (Columns x Rows) | 1 x 1 | |
Illumination | Non-Illuminated | |
Legend Type | Interchangeable | |
Key Type | Transparent Key Cap | |
Output Type | Independent Switches (SPST) | |
Legend | Customizable (Sold Separate) | |
Legend Color | - | |
Key Color | Gray | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.1A @ 5VDC | |
Features | - | |
Operational Life | 1,000,000 Cycles | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,64000 € | 13,64 € |
| 10 | 11,28800 € | 112,88 € |
| 25 | 10,46160 € | 261,54 € |
| 50 | 9,89300 € | 494,65 € |
| 100 | 9,37510 € | 937,51 € |
| 250 | 8,76960 € | 2.192,40 € |
| 500 | 8,36992 € | 4.184,96 € |
| 1.000 | 8,01772 € | 8.017,72 € |
| Unit Price without VAT: | 13,64000 € |
|---|---|
| Unit Price with VAT: | 16,23160 € |



