
79C10T | |
|---|---|
DigiKey Part Number | 79C10T-ND |
Manufacturer | |
Manufacturer Product Number | 79C10T |
Description | SWITCH SLIDE DIP SP10T 0.125A 6V |
Customer Reference | |
Detailed Description | Dip Switch SP10T 10 Position Through Hole Slide (Standard) Actuator 125mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit | SP10T | |
Number of Positions | 10 | |
Current Rating (Amps) | 125mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.250" (6.35mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Plastic | |
Length | 1.180" (29.97mm) | |
Mechanical Life | 4,000 Cycles | |
Electrical Life | 2,000 Cycles |

