
79B10ST | |
|---|---|
DigiKey Part Number | 79B10ST-ND |
Manufacturer | |
Manufacturer Product Number | 79B10ST |
Description | SWITCH SLIDE DIP BCD 0.125A 6V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Slide (Standard) Actuator 125mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | 79B10ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 125mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.250" (6.35mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Plastic | |
Length | 1.180" (29.97mm) | |
Mechanical Life | 4,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 16,50556 € | 148,55 € |
| Unit Price without VAT: | 16,50556 € |
|---|---|
| Unit Price with VAT: | 19,64162 € |

