
78RB12ST | |
|---|---|
DigiKey Part Number | 78RB12ST-ND |
Manufacturer | |
Manufacturer Product Number | 78RB12ST |
Description | SWITCH DIP SLIDE SPST 150MA 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.265" (6.73mm) |
Manufacturer Grayhill Inc. | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 12 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 1.280" (32.51mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 5,65500 € | 45,24 € |
| Unit Price without VAT: | 5,65500 € |
|---|---|
| Unit Price with VAT: | 6,72945 € |

