
78RB04RAT | |
|---|---|
DigiKey Part Number | 78RB04RAT-ND |
Manufacturer | |
Manufacturer Product Number | 78RB04RAT |
Description | SWITCH DIP SLIDE SPST 150MA 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole, Right Angle Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.380" (9.64mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Plastic |
Voltage Rating 30VDC | Length 0.480" (12.19mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 10,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 6,70667 € | 140,84 € |
| Unit Price without VAT: | 6,70667 € |
|---|---|
| Unit Price with VAT: | 7,98094 € |

