
78RB03SRAT | |
|---|---|
DigiKey Part Number | 78RB03SRAT-ND |
Manufacturer | |
Manufacturer Product Number | 78RB03SRAT |
Description | SWITCH SLIDE DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole, Right Angle Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.380" (9.64mm) |
Manufacturer Grayhill Inc. | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 3 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Plastic |
Voltage Rating 30VDC | Length 0.380" (9.65mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 10,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 6,56815 € | 177,34 € |
| Unit Price without VAT: | 6,56815 € |
|---|---|
| Unit Price with VAT: | 7,81610 € |

