Image for 78J01SRAT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78J01SRAT

DigiKey Part Number
78J01SRAT-ND
Manufacturer
Manufacturer Product Number
78J01SRAT
Description
SWITCH DIP SLIDE SPDT 150MA 30V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dip Switch SPDT 1 Position Through Hole, Right Angle Slide (Standard) Actuator 150mA 30VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.380" (9.64mm)
Manufacturer
Grayhill Inc.
Mounting Type
Through Hole, Right Angle
Series
Termination Style
PC Pin
Packaging
Tube
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
Yes
Circuit
SPDT
Features
Tape Seal
Number of Positions
1
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
150mA
Body Material
Plastic
Voltage Rating
30VDC
Length
0.280" (7.11mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Raised
Electrical Life
10,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
357,42486 €259,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,42486 €
Unit Price with VAT:8,83558 €