
78H01ST | |
|---|---|
DigiKey Part Number | GH7859-ND |
Manufacturer | |
Manufacturer Product Number | 78H01ST |
Description | SWITCH SLIDE DIP 4PST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch 4PST 1 Position Through Hole Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.315" (8.00mm) |
Manufacturer Grayhill Inc. | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit 4PST | Features Tape Seal |
Number of Positions 1 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.480" (12.19mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,44000 € | 6,44 € |
| 21 | 5,03333 € | 105,70 € |
| 42 | 4,75190 € | 199,58 € |
| 105 | 4,41219 € | 463,28 € |
| 252 | 4,12480 € | 1.039,45 € |
| 504 | 3,92333 € | 1.977,36 € |
| 1.008 | 3,74425 € | 3.774,20 € |
| Unit Price without VAT: | 6,44000 € |
|---|---|
| Unit Price with VAT: | 7,66360 € |

