
78G03SRAT | |
---|---|
DigiKey Part Number | 78G03SRAT-ND |
Manufacturer | |
Manufacturer Product Number | 78G03SRAT |
Description | SWITCH SLIDE DIP 3PST 0.15A 30V |
Customer Reference | |
Detailed Description | Dip Switch 3PST 3 Position Through Hole, Right Angle Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | 3PST | |
Number of Positions | 3 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.380" (9.64mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.980" (24.89mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |