Parametric Equivalent
Parametric Equivalent

78C10RAT | |
|---|---|
DigiKey Part Number | 78C10RAT-ND |
Manufacturer | |
Manufacturer Product Number | 78C10RAT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.390" (9.90mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Body Material Plastic |
Voltage Rating 24VDC | Length 1.080" (27.43mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78B10RAT | Grayhill Inc. | 0 | 78B10RAT-ND | 8,07444 € | Parametric Equivalent |
| 206-10RA | CTS Electrocomponents | 0 | 206-10RA-ND | 0,88408 € | Parametric Equivalent |
| 206-10RAS | CTS Electrocomponents | 0 | 206-10RAS-ND | 0,93072 € | Parametric Equivalent |
| 418217270910A | Würth Elektronik | 46 | 732-11555-5-ND | 4,55000 € | Parametric Equivalent |
| DS03-254-10BE | Same Sky (Formerly CUI Devices) | 357 | 2223-DS03-254-10BE-ND | 1,72000 € | Parametric Equivalent |





