78B09 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Grayhill Inc.
In Stock: 48
Unit Price: 5,51000 €
Datasheet

Direct


CTS Electrocomponents
In Stock: 240
Unit Price: 1,02000 €
Datasheet

Direct


C&K
In Stock: 2.595
Unit Price: 2,89000 €
Datasheet
Dip Switch SPST 9 Position Through Hole Slide (Standard) Actuator 150mA 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78B09

DigiKey Part Number
GH1240-ND
Manufacturer
Manufacturer Product Number
78B09
Description
SWITCH SLIDE DIP SPST 0.15A 30V
Customer Reference
Detailed Description
Dip Switch SPST 9 Position Through Hole Slide (Standard) Actuator 150mA 30VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Grayhill Inc.
Height Above Board
0.315" (8.00mm)
Series
Mounting Type
Through Hole
Packaging
Bag
Termination Style
PC Pin
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
9
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
150mA
Body Material
Thermoplastic
Voltage Rating
30VDC
Length
0.980" (24.89mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Raised
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
78B09TGrayhill Inc.48GH7122-ND5,51000 €Direct
206-9CTS Electrocomponents240CT2069-ND1,02000 €Direct
BD09C&K2.595CKN3008-ND2,89000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes