
76SB07T | |
|---|---|
DigiKey Part Number | GH7175-ND |
Manufacturer | |
Manufacturer Product Number | 76SB07T |
Description | SWITCH ROCKER DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Through Hole Rocker Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.315" (8.00mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 7 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.780" (19.81mm) |
Actuator Type Rocker | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 13 | 4,21385 € | 54,78 € |
| 26 | 3,97731 € | 103,41 € |
| 104 | 3,54865 € | 369,06 € |
| 260 | 3,30400 € | 859,04 € |
| 507 | 3,14574 € | 1.594,89 € |
| 1.001 | 3,00158 € | 3.004,58 € |
| 2.509 | 2,83284 € | 7.107,60 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |


