



76SB06ST | |
|---|---|
DigiKey Part Number | GH7173-ND |
Manufacturer | |
Manufacturer Product Number | 76SB06ST |
Description | SWITCH ROCKER DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Rocker Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.315" (8.00mm) |
Manufacturer Grayhill Inc. | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.680" (17.27mm) |
Actuator Type Rocker | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 € | 5,47 € |
| 15 | 4,40333 € | 66,05 € |
| 30 | 4,15533 € | 124,66 € |
| 105 | 3,75029 € | 393,78 € |
| 255 | 3,50035 € | 892,59 € |
| 510 | 3,32718 € | 1.696,86 € |
| 1.005 | 3,17604 € | 3.191,92 € |
| 2.505 | 2,99974 € | 7.514,35 € |
| Unit Price without VAT: | 5,47000 € |
|---|---|
| Unit Price with VAT: | 6,50930 € |






