
76RGB10T | |
|---|---|
DigiKey Part Number | 76RGB10T-ND |
Manufacturer | |
Manufacturer Product Number | 76RGB10T |
Description | SWITCH ROCKER DIP SPST 0.15A 30V |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Rocker Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.292" (7.41mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 1.080" (27.43mm) |
Actuator Type Rocker | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76RSB10T | Grayhill Inc. | 0 | GH7165-ND | 4,74444 € | Similar |


