Dip Switch SPST 12 Position Through Hole, Right Angle Piano Actuator 150mA 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76PSB12T

DigiKey Part Number
GH7111-ND
Manufacturer
Manufacturer Product Number
76PSB12T
Description
SWITCH PIANO DIP SPST 0.15A 30V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 12 Position Through Hole, Right Angle Piano Actuator 150mA 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
12
Current Rating (Amps)
150mA
Voltage Rating
30VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.301" (7.65mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Thermoplastic
Length
1.280" (32.51mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.337
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,06000 €7,06 €
165,63938 €90,23 €
325,32281 €170,33 €
1044,83760 €503,11 €
2564,51547 €1.155,96 €
5044,30139 €2.167,90 €
1.0004,10873 €4.108,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,06000 €
Unit Price with VAT:8,40140 €