
76PSB10T | |
|---|---|
DigiKey Part Number | GH7148-ND |
Manufacturer | |
Manufacturer Product Number | 76PSB10T |
Description | SWITCH DIP PIANO SPST 150MA 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole, Right Angle Piano Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.301" (7.65mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 1.080" (27.43mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 18 | 5,23778 € | 94,28 € |
| 27 | 5,06333 € | 136,71 € |
| 108 | 4,52287 € | 488,47 € |
| 252 | 4,23825 € | 1.068,04 € |
| 504 | 4,03171 € | 2.031,98 € |
| 1.008 | 3,84816 € | 3.878,95 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,87780 € |





