
76PSB03S | |
|---|---|
DigiKey Part Number | GH1204-ND |
Manufacturer | |
Manufacturer Product Number | 76PSB03S |
Description | SWITCH PIANO DIP SPST 0.15A 30V |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole, Right Angle Piano Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.301" (7.65mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bag | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 3 | Features Tape Seal |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 30VDC | Body Material Thermoplastic |
Actuator Type Piano | Length 0.380" (9.65mm) |
Actuator Level Raised | Mechanical Life 2,000 Cycles |
Contact Material Copper Alloy | Electrical Life 2,000 Cycles |



