
76PRB09T | |
|---|---|
DigiKey Part Number | 76PRB09T-ND |
Manufacturer | |
Manufacturer Product Number | 76PRB09T |
Description | SWITCH DIP PIANO SPST 150MA 30V |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Through Hole, Right Angle Piano Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.301" (7.65mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 9 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.980" (24.89mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76PRB10T | Grayhill Inc. | 0 | 76PRB10T-ND | 5,86000 € | Similar |


