
76PRB09ST | |
|---|---|
DigiKey Part Number | 76PRB09ST-ND |
Manufacturer | |
Manufacturer Product Number | 76PRB09ST |
Description | SWITCH PIANO DIP SPST 0.15A 30V |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Through Hole, Right Angle Piano Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.301" (7.65mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 9 | Features Tape Seal |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 30VDC | Body Material Thermoplastic |
Actuator Type Piano | Length 0.980" (24.89mm) |
Actuator Level Raised | Mechanical Life 2,000 Cycles |
Contact Material Copper Alloy | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76PRB10ST | Grayhill Inc. | 0 | 76PRB10ST-ND | 6,81444 € | Similar |

