
76PGB04ST | |
|---|---|
DigiKey Part Number | 76PGB04ST-ND |
Manufacturer | |
Manufacturer Product Number | 76PGB04ST |
Description | SWITCH PIANO DIP SPST 0.15A 30V |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole, Right Angle Piano Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.301" (7.65mm) |
Manufacturer Grayhill Inc. | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Obsolete | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.480" (12.19mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76PSB04ST | Grayhill Inc. | 3.320 | GH7135-ND | 3,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 21 | 3,50190 € | 73,54 € |
| 42 | 3,30500 € | 138,81 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |

