Parametric Equivalent

76MRSB06S | |
|---|---|
DigiKey Part Number | 76MRSB06S-ND |
Manufacturer | |
Manufacturer Product Number | 76MRSB06S |
Description | SWITCH ROCKER DIP SPST 0.15A 30V |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Rocker Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.292" (7.41mm) |
Series | Mounting Type Through Hole |
Packaging Bag | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 6 | Features Tape Seal |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 30VDC | Body Material Thermoplastic |
Actuator Type Rocker | Length 0.680" (17.27mm) |
Actuator Level Flush, Recessed | Mechanical Life 2,000 Cycles |
Contact Material Copper Alloy | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76RSB06SLT | Grayhill Inc. | 0 | 76RSB06SLT-ND | 4,65733 € | Parametric Equivalent |
| 76RSB06ST | Grayhill Inc. | 1.368 | GH7157-ND | 5,53000 € | Parametric Equivalent |


