


76HPSB10GWRT | |
|---|---|
DigiKey Part Number | GH7109TR-ND - Tape & Reel (TR) GH7109CT-ND - Cut Tape (CT) GH7109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 76HPSB10GWRT |
Description | SWITCH PIANO DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount, Right Angle Piano Actuator 150mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 76HPSB10GWRT Models |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.337" (8.56mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 1.080" (27.43mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,95000 € | 7,95 € |
| 10 | 6,59500 € | 65,95 € |
| 25 | 6,10920 € | 152,73 € |
| 100 | 5,45920 € | 545,92 € |
| 250 | 5,09212 € | 1.273,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,84778 € | 2.423,89 € |
| 1.000 | 4,63114 € | 4.631,14 € |
| 1.500 | 4,51663 € | 6.774,95 € |
| Unit Price without VAT: | 7,95000 € |
|---|---|
| Unit Price with VAT: | 9,46050 € |


