
76GB04ST | |
|---|---|
DigiKey Part Number | 76GB04ST-ND |
Manufacturer | |
Manufacturer Product Number | 76GB04ST |
Description | SWITCH ROCKER DIP SPST 0.15A 30V |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Rocker Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.315" (8.00mm) |
Manufacturer Grayhill Inc. | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Obsolete | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.480" (12.19mm) |
Actuator Type Rocker | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76SB04ST | Grayhill Inc. | 25.558 | GH7169-ND | 1,73000 € | Similar |


