
75CF36-01-2-03N | |
---|---|
DigiKey Part Number | 75CF36-01-2-03N-ND |
Manufacturer | |
Manufacturer Product Number | 75CF36-01-2-03N |
Description | SWITCH ROTARY 3POS 200MA 115V |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position DP3T 200mA (AC/DC) 115 VAC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Knob | |
Actuator Length | 2.92mm | |
Angle of Throw | 36° | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 13.69mm | |
Panel Cutout Dimensions | - | |
Base Product Number |