72-CHE-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 72,36000 €
Datasheet
Image for 72-CHE-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72-CHE-2

DigiKey Part Number
72-CHE-2-ND
Manufacturer
Manufacturer Product Number
72-CHE-2
Description
RIBBON CABLE ASSY 2"
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Plug to Card Edge 2.00' (609.60mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
50
Manufacturer
Grayhill Inc.
Number of Rows
2
Series
Length
2.00' (609.60mm)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Obsolete
Shielding
Unshielded
Connector Type
Plug to Card Edge
Cable Termination
IDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
72-CHE-6Grayhill Inc.072-CHE-6-ND72,36000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
RIBBON CABLE ASSY 6"
In-Stock: 0
Unit Price: 72,36000 €