
71MB36-01B10N | |
|---|---|
DigiKey Part Number | 71MB36-01B10N-ND |
Manufacturer | |
Manufacturer Product Number | 71MB36-01B10N |
Description | SWITCH ROTARY 10POS 250MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position SP10T 250mA (AC/DC) 115 VAC Panel Mount |
Category | Current Rating (Amps) 250mA (AC/DC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Round (4mm Dia) |
Part Status Active | Actuator Length 17.00mm |
Number of Positions 10 | Angle of Throw 36° |
Index Stops Fixed | Contact Material Silver Alloy |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP10T | Depth Behind Panel 19.33mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,15640 € | 603,91 € |
| Unit Price without VAT: | 24,15640 € |
|---|---|
| Unit Price with VAT: | 28,74612 € |

