
71MAS30-01A12N | |
|---|---|
DigiKey Part Number | 71MAS30-01A12N-ND |
Manufacturer | |
Manufacturer Product Number | 71MAS30-01A12N |
Description | SWITCH ROTARY 12POS 250MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 250mA (AC/DC) 115 VAC Panel Mount |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 30 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 12 | Contact Material Silver Alloy |
Index Stops Continuous | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 1 | Features Shaft and Panel Sealed |
Circuit per Deck SP12T | Depth Behind Panel 19.33mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 250mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,26920 € | 656,73 € |
| Unit Price without VAT: | 26,26920 € |
|---|---|
| Unit Price with VAT: | 31,26035 € |

