
71L36-07-2-02S | |
---|---|
DigiKey Part Number | 71L36-07-2-02S-ND |
Manufacturer | |
Manufacturer Product Number | 71L36-07-2-02S |
Description | SWITCH KEY 2POS DPDT 250MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPDT 250mA (AC/DC) 115 VAC 30 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 36° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.05mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 86.33mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 80,15520 € | 2.003,88 € |
Unit Price without VAT: | 80,15520 € |
---|---|
Unit Price with VAT: | 95,38469 € |