cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71L30-02-4-02N

DigiKey Part Number
71L30-02-4-02N-ND
Manufacturer
Manufacturer Product Number
71L30-02-4-02N
Description
SWITCH KEY 2POS 4PDT 250MA 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position 4PDT 250mA (AC/DC) 115 VAC 30 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
4PDT
Number of Positions
2
Switch Function
On-On
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
30 V
Actuator Type
Flat Key
Key Removable Positions
1 and 180°
Angle of Throw
30°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 19.05mm Dia
Features
-
Operating Temperature
-
Depth Behind Flange
51.54mm
Mechanical Life
15,000 Cycles
Electrical Life
15,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2556,84920 €1.421,23 €
Unit Price without VAT:56,84920 €
Unit Price with VAT:67,65055 €