
71EDF30-03PAJS | |
|---|---|
DigiKey Part Number | 71EDF30-03PAJS-ND |
Manufacturer | |
Manufacturer Product Number | 71EDF30-03PAJS |
Description | SWITCH ROTARY 250MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch Position 250mA (AC/DC) 115 VAC Panel Mount, Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | - | |
Index Stops | Adjustable | |
Number of Decks | - | |
Number of Poles per Deck | 1 | |
Circuit per Deck | - | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 30° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | - | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 39,86280 € | 996,57 € |
| Unit Price without VAT: | 39,86280 € |
|---|---|
| Unit Price with VAT: | 47,43673 € |

