
71CF30-1BY-1BQ | |
---|---|
DigiKey Part Number | 136-71CF30-1BY-1BQ-ND |
Manufacturer | |
Manufacturer Product Number | 71CF30-1BY-1BQ |
Description | SWITCH ROTARY 11/12P 250MA 115V |
Customer Reference | |
Detailed Description | Rotary Switch 11, 12 Position SP11T, SP12T 250mA (AC/DC) 115 VAC Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 11, 12 | |
Index Stops | Continuous | |
Number of Decks | 1 | |
Number of Poles per Deck | 1, 2 | |
Circuit per Deck | SP11T, SP12T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Concentric (3.17mm Dia, 6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 30° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 19.33mm | |
Panel Cutout Dimensions | - | |
Base Product Number |