
71C301206N-1206N | |
|---|---|
DigiKey Part Number | 71C301206N-1206N-ND |
Manufacturer | |
Manufacturer Product Number | 71C301206N-1206N |
Description | SWITCH ROTARY 6POS 250MA 115V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position DP6T 250mA (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 250mA (AC/DC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Concentric (3.17mm Dia, 6.35mm Dia) |
Part Status Active | Actuator Length 9.53mm |
Number of Positions 6 | Angle of Throw 30° |
Index Stops Fixed | Contact Material Silver Alloy |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 2 | Termination Style Solder Lug |
Circuit per Deck DP6T | Depth Behind Panel 35.94mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,58000 € | 86,58 € |
| 5 | 74,29000 € | 371,45 € |
| 10 | 69,52100 € | 695,21 € |
| Unit Price without VAT: | 86,58000 € |
|---|---|
| Unit Price with VAT: | 103,03020 € |

