
71BF30-05-2-06S | |
---|---|
DigiKey Part Number | 71BF30-05-2-06S-ND |
Manufacturer | |
Manufacturer Product Number | 71BF30-05-2-06S |
Description | SWITCH ROTARY 6POS 250MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position DP6T 250mA (AC/DC) 115 VAC Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 6 | |
Index Stops | Fixed | |
Number of Decks | 5 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP6T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 30° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 41.48mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 57,82280 € | 1.445,57 € |
Unit Price without VAT: | 57,82280 € |
---|---|
Unit Price with VAT: | 68,80913 € |