Rotary Switch 2 ~ 12 Position SP12T 250mA (AC/DC) 115 V AC Panel Mount, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71BDF30-01-1-AJS

DigiKey Part Number
71BDF30-01-1-AJS-ND
Manufacturer
Manufacturer Product Number
71BDF30-01-1-AJS
Description
SWITCH ROTARY 2-12POS 250MA 115V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 12 Position SP12T 250mA (AC/DC) 115 VAC Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Amps)
250mA (AC/DC)
Manufacturer
Grayhill Inc.
Voltage Rating - AC
115 V
Series
Voltage Rating - DC
30 V
Packaging
Bulk
Actuator Type
Flatted (6.35mm Dia)
Part Status
Active
Angle of Throw
30°
Number of Positions
2 ~ 12
Mounting Type
Panel Mount, Through Hole, Right Angle
Number of Decks
1
Termination Style
PC Pin
Number of Poles per Deck
1
Base Product Number
Circuit per Deck
SP12T
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2526,32040 €658,01 €
Unit Price without VAT:26,32040 €
Unit Price with VAT:31,32128 €